
Power Field-Effect Transistor, 45A I(D), 60V, 0.001ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-7/6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB010N06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB010N06N technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Halogen Free |
| Input Capacitance | 15nF |
| Max Power Dissipation | 300W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 1mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB010N06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
