
Power Field-Effect Transistor, 180A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-263, 7 PIN
Checking distributor stock and pricing after the page loads.
Infineon IPB011N04LG technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 180A |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 29nF |
| Length | 10.31mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Rds On Max | 1.1mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 106ns |
| Turn-On Delay Time | 25ns |
| Width | 9.45mm |
| RoHS | Compliant |
No datasheet is available for this part.
