
N-Channel Power MOSFET, 40V Vds, 180A continuous drain current, and 1.1mΩ on-state resistance. This silicon, metal-oxide semiconductor FET features a TO-263-7 package for surface mounting and offers a maximum power dissipation of 250W. Operating across a wide temperature range from -55°C to 175°C, it boasts low input capacitance of 20nF and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB011N04NGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB011N04NGATMA1 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 40V |
| Halogen Free | Halogen Free |
| Input Capacitance | 20nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 1.1mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Rds On Max | 1.1mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB011N04NGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
