This N-channel OptiMOS power MOSFET is rated for 60 V drain-source voltage and up to 180 A continuous drain current at case temperature of 25 °C. It is supplied in a TO-263-7 package and specifies a maximum drain-source on-resistance of 1.4 mΩ at VGS = 10 V. The device supports ±20 V gate-source voltage, 214 W power dissipation at TC = 25 °C, and an operating junction and storage temperature range of -55 °C to 175 °C. It is optimized for synchronous rectification, 100% avalanche tested, Pb-free lead plated, RoHS compliant, and halogen-free according to IEC61249-2-21.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB014N06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB014N06N technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPB014N06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.