
N-Channel Power MOSFET, 60V Drain-Source Voltage, 1.4mΩ On-State Resistance, and 180A Continuous Drain Current. This silicon Metal-oxide Semiconductor FET features a TO-263-7 package, 214W power dissipation, and operates from -55°C to 175°C. It offers a 2.8V threshold voltage, 14ns fall time, and 22ns turn-on delay. The component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB014N06NATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB014N06NATMA1 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 7.8nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| On-State Resistance | 1.4mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 214W |
| Radiation Hardening | No |
| Rds On Max | 1.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB014N06NATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
