
The IPB015N04LGATMA1 is a surface mount N-channel MOSFET with a maximum continuous drain current of 120A and a maximum drain to source voltage of 40V. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The device has a fall time of 21ns and turn-on and turn-off delay times of 25ns and 108ns, respectively. It is available in a small outline R-PSSO-G2 package type.
Sign in to ask questions about the Infineon IPB015N04LGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB015N04LGATMA1 technical specifications.
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 108ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB015N04LGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.