
The IPB015N04NGATMA1 is a 40V 120A surface mount MOSFET from Infineon, packaged in a TO-263-3 case. It features a maximum power dissipation of 250W and operates over a temperature range of -55°C to 175°C. The device is RoHS compliant and has a maximum Rds on resistance of 1.5mR. It is suitable for high current applications and is available in cut tape packaging.
Sign in to ask questions about the Infineon IPB015N04NGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB015N04NGATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 20nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 1.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB015N04NGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.