
This device is a 100 V N-channel power MOSFET with 1.7 mΩ on-resistance. It is intended for synchronous rectification in telecom and server applications. Infineon lists it in the PG-TO263-7 package family, and the orderable part shown on the product page is IPB017N10N5ATMA1. The product page marks the device as active and preferred.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB017N10N5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB017N10N5 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPB017N10N5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.