N-channel Power MOSFET featuring a low on-resistance of 0.0017 ohms and a continuous drain current capability of 180A at 100V. This single-element silicon Metal-oxide Semiconductor FET is housed in a GREEN, plastic TO-263 D2PAK-7/6 package with 6 terminals.
Sign in to ask questions about the Infineon IPB017N10N5ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB017N10N5ATMA1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPB017N10N5ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.