
N-Channel Power MOSFET, 80V Vds, 180A continuous drain current, and 1.9mΩ on-state resistance. Features a TO-263 surface-mount package, 175°C maximum operating temperature, and 300W power dissipation. Includes 10.7nF input capacitance and 2.8V threshold voltage. Halogen-free and RoHS compliant.
Sign in to ask questions about the Infineon IPB019N08N3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB019N08N3GATMA1 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 1.6mR |
| Drain to Source Voltage (Vdss) | 80V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Input Capacitance | 10.7nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 80V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 1.9mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB019N08N3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
