N-channel power MOSFET featuring 100V drain-source voltage and a low on-resistance of 0.002 ohms. This single-element silicon Metal-oxide Semiconductor FET offers a continuous drain current of 29A. Designed for high-power applications, it utilizes a TO-263AB package with a single terminal position. Minimum operating temperature is -55°C.
Sign in to ask questions about the Infineon IPB020N10N5LFATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB020N10N5LFATMA1 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPB020N10N5LFATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.