
The IPB023N04NG is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 167W and a continuous drain current of 90A. The device is packaged in a TO-263 case and is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Infineon IPB023N04NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB023N04NG technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.3mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 7.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 10nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 167W |
| Radiation Hardening | No |
| Rds On Max | 2.3mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB023N04NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
