
Trans MOSFET N-CH 40V 90A 3-Pin(2+Tab) TO-263
Infineon IPB023N04NGATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 10nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 2.3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB023N04NGATMA1 to view detailed technical specifications.
No datasheet is available for this part.