The IPB023N06N3G is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a maximum power dissipation of 96W and a maximum drain to source voltage of 650V. The device has a continuous drain current rating of 140A and a drain to source resistance of 2.3mR. The TO-263-7 package is suitable for surface mount applications.
Sign in to ask questions about the Infineon IPB023N06N3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB023N06N3G technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.3mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.1nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 214W |
| Radiation Hardening | No |
| Rds On Max | 299mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB023N06N3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
