MOSFET N-CH 100V 180A TO263-7
Checking distributor stock and pricing after the page loads.
Infineon IPB025N10N3GE8187ATMA1 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 14.8nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Rds On Max | 2.5mR |
| Series | OptiMOS™ |
| RoHS | Compliant |
No datasheet is available for this part.