
N-channel Power MOSFET, 60V Vdss, 120A continuous drain current, and 3.2mΩ on-state resistance. Features a TO-263 package for surface mounting, 175°C maximum operating temperature, and 188W maximum power dissipation. Includes 10nF input capacitance, 3V threshold voltage, and fast switching times with 35ns turn-on delay and 20ns fall time. RoHS compliant and halogen-free.
Sign in to ask questions about the Infineon IPB029N06N3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB029N06N3GATMA1 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Resistance | 2.3mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 10nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 188W |
| Mount | Surface Mount |
| On-State Resistance | 3.2mR |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB029N06N3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
