
The IPB030N08N3GATMA1 is a surface mount MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 160A and a drain to source voltage of 80V. The device is packaged in a TO-263-7 case and is halogen free. It is RoHS compliant and has a maximum power dissipation of 214W.
Infineon IPB030N08N3GATMA1 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 8.11nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 80V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Surface Mount |
| On-State Resistance | 3mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB030N08N3GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
