
The IPB031NE7N3GATMA1 is a 75V surface mount MOSFET from Infineon with a maximum continuous drain current of 100A. It features a TO-263-3 package and is suitable for high-power applications. The device operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The MOSFET has a maximum power dissipation of 214W and a maximum Rds on resistance of 3.1mR.
Sign in to ask questions about the Infineon IPB031NE7N3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB031NE7N3GATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 8.13nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 75V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 214W |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB031NE7N3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
