
The IPB034N03LGATMA1 is a 30V 80A N-Channel MOSFET in a TO-263-3 package, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 175°C and is compliant with RoHS regulations. The device features a maximum power dissipation of 94W and a maximum dual supply voltage of 30V.
Checking distributor stock and pricing after the page loads.
Infineon IPB034N03LGATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 5.3nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 9.2ns |
| RoHS | Compliant |
No datasheet is available for this part.