
The IPB034N06L3G is a 550V 90A N-Channel Power MOSFET from Infineon, packaged in a TO-263-3. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 66W and is RoHS compliant. The IPB034N06L3G has a nominal Vgs of 1.7V and a Rds On Max of 520mR. It is part of the CoolMOS series and is halogen free.
Checking distributor stock and pricing after the page loads.
Infineon IPB034N06L3G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 550V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 680pF |
| Length | 10.31mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 66W |
| Nominal Vgs | 1.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 520mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 25ns |
| Width | 9.45mm |
| RoHS | Compliant |
No datasheet is available for this part.
