
N-Channel Power MOSFET, 80V Vdss, 100A continuous drain current, and 3.5mΩ on-state resistance. Features a TO-263 surface-mount package with a maximum operating temperature of 175°C. This silicon, metal-oxide semiconductor FET offers a 214W power dissipation and is RoHS compliant. Ideal for demanding power applications requiring high current and low on-resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB035N08N3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB035N08N3GATMA1 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Resistance | 2.8mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 6.1nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 80V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 3.5mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 214W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB035N08N3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
