
N-Channel Power MOSFET, 100V Vds, 160A Continuous Drain Current, 3.9mΩ Rds On. Features 214W Power Dissipation, 175°C Max Operating Temperature, and Surface Mount TO-263-7 package. Silicon Metal-oxide Semiconductor FET with 8.41nF Input Capacitance. RoHS compliant and Halogen Free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB039N10N3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 8.41nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 214W |
| Rds On Max | 3.9mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB039N10N3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
