
The IPB03N03LA is a 25V N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150W and a maximum Rds On of 2.7mΩ. The device is packaged in a TO-263-3 plastic package and is available in a tape and reel format. The IPB03N03LA is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB03N03LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB03N03LA technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 7.027nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 2.7mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IPB03N03LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
