
The IPB03N03LBG is a surface mount power MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 80A and a maximum power dissipation of 150W. The device is packaged in a TO-263-3 case and is lead free. It features a drain to source breakdown voltage of 30V and a gate to source voltage of 20V.
Infineon IPB03N03LBG technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.624nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 2.8mR |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 48ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IPB03N03LBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.