The IPB042N10N3GE8187ATMA1 is a 100V power MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 100A and a maximum power dissipation of 214W. The device is packaged in a TO-263-3 surface mount package and is not RoHS compliant. It is part of the OptiMOS series and has a maximum Rds on of 4.2mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB042N10N3GE8187ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB042N10N3GE8187ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8.41nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 4.2mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 41ns |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IPB042N10N3GE8187ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.