The IPB048N06LGATMA1 is a 60V MOSFET with a maximum continuous drain current of 100A. It is packaged in a TO-263-3 surface mount package and has a maximum power dissipation of 300W. The device operates over a temperature range of -55°C to 175°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon IPB048N06LGATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 7.6nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 4.4mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.