
The IPB04N03LAT is a 25V 80A surface mount OptiMOS MOSFET packaged in a TO-263-3 case. It features a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 107W. The device is lead free and rated for continuous drain currents of up to 80A. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Infineon IPB04N03LAT technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 3.877nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 3.9mR |
| Series | OptiMOS™ |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB04N03LAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.