
The IPB04N03LB is a surface mount power MOSFET from Infineon with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 107W and a maximum drain to source voltage of 30V. The device is rated for a continuous drain current of 80A and has a maximum on-resistance of 3.5mR. The MOSFET is packaged in a TO-263-3 package and is available on tape and reel. It is not RoHS compliant.
Infineon IPB04N03LB technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5.203nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.5mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IPB04N03LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
