
MOSFET N-CH 30V 80A D2PAK
Checking distributor stock and pricing after the page loads.
Infineon IPB04N03LBG technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.203nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 107W |
| Rds On Max | 3.5mR |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 39ns |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.