
The IPB054N06N3GATMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum drain to source voltage of 60V and a continuous drain current of 80A. The device is RoHS compliant and halogen free. It has a power dissipation of 115W and a fall time of 9ns. The IPB054N06N3GATMA1 is suitable for high-power applications due to its high current handling capability and fast switching times.
Sign in to ask questions about the Infineon IPB054N06N3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB054N06N3GATMA1 technical specifications.
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Power Dissipation | 115W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB054N06N3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
