
The IPB057N06NATMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 45A and a drain to source voltage of 60V. The device is packaged in a TO-263 case and is available in tape and reel packaging. It is compliant with RoHS regulations and is halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB057N06NATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB057N06NATMA1 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB057N06NATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
