
Power Field-Effect Transistor, 80A I(D), 25V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB05N03LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB05N03LA technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 3.11nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 4.6mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IPB05N03LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
