
The IPB05N03LAT is a 25V power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 94W and a continuous drain current of 80A. The device is packaged in a TO-263-3 surface mount package and is lead free. It is part of the OptiMOS series from Infineon.
Infineon IPB05N03LAT technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 3.11nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 4.6mR |
| Series | OptiMOS™ |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB05N03LAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
