
N-Channel Power MOSFET, TO-263-7 package, offering 150V drain-source voltage and 130A continuous drain current. Features low on-resistance of 6.5mΩ at 10V Vgs, with fast switching speeds including a 14ns fall time, 25ns turn-on delay, and 46ns turn-off delay. Operates across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 300W. This surface-mount device is RoHS compliant and Halogen Free.
Infineon IPB065N15N3GATMA1 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 7.3nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 150V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB065N15N3GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
