
The IPB06N03LB is a 30V N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a maximum power dissipation of 83W and a maximum Rds on resistance of 6.3mΩ. The device is packaged in a TO-263-3 surface mount package and is available on tape and reel. The IPB06N03LB is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB06N03LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB06N03LB technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.782nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 6.3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB06N03LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
