N-Channel Power MOSFET, 150V drain-source voltage, 114A continuous drain current, and 0.0073 ohm on-resistance. This single-element silicon Metal-oxide Semiconductor FET features a 1-element design and is housed in a TO-263AB (D2PAK-3/2) package with two terminals.
Infineon IPB073N15N5ATMA1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPB073N15N5ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.