
The IPB080N03LG is a 60V N-Channel Power MOSFET from Infineon, featuring a continuous drain current of 50A and a maximum power dissipation of 79W. It has a maximum operating temperature range of -55°C to 175°C and is packaged in a TO-263-3 package. The device is RoHS compliant and has a threshold voltage of 1V. It also has a fall time of 2.8ns and a turn-on delay time of 4.6ns.
Checking distributor stock and pricing after the page loads.
Infineon IPB080N03LG technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 5.68nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 6.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
No datasheet is available for this part.