
N-channel power MOSFET with 60V drain-source voltage and 50A continuous drain current. Features low on-state resistance of 8.4mΩ (typical 6.7mΩ) and a maximum power dissipation of 79W. This surface-mount device, packaged in a TO-263 (D2PAK-3) plastic housing, offers fast switching with turn-on delay of 15ns and fall time of 7ns. Operating temperature range is -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB081N06L3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB081N06L3GATMA1 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 6.7mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.7nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 8.4mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 79W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB081N06L3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
