Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB08CN10NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB08CN10NG technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 95A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.66nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 167W |
| Rds On Max | 8.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB08CN10NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
