
The IPB09N03LAT is a 25V power MOSFET from Infineon, featuring a continuous drain current of 50A and a maximum operating temperature of 175°C. It has a maximum power dissipation of 63W and is designed for surface mount applications. The device is lead free and has a maximum on-resistance of 8.9mΩ. The operating temperature range is from -55°C to 175°C. The IPB09N03LAT is part of the OptiMOS series.
Infineon IPB09N03LAT technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 1.642nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Rds On Max | 8.9mR |
| Series | OptiMOS™ |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB09N03LAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
