
The IPB100N04S2L-03 is a high-power N-channel MOSFET from Infineon, featuring a maximum drain current of 100A and a breakdown voltage of 40V. It operates within a temperature range of -55°C to 175°C and is packaged in a TO-263-3 plastic case. The device is RoHS compliant and halogen free, making it suitable for a variety of applications. With a maximum power dissipation of 300W, this MOSFET is designed to handle high-current and high-temperature conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB100N04S2L-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB100N04S2L-03 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 6nF |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 77ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB100N04S2L-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
