
The IPB107N20NA is a 200V N-Channel MOSFET from Infineon, featuring a maximum continuous drain current of 88A and a maximum power dissipation of 300W. It is packaged in a TO-263-3 case and is available in a tape and reel packaging format. The device is compliant with RoHS and Reach SVHC regulations, and is also halogen free. The MOSFET has an input capacitance of 7.1nF and a maximum Rds on resistance of 10.7mR.
Infineon IPB107N20NA technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 88A |
| Drain to Source Voltage (Vdss) | 200V |
| Halogen Free | Halogen Free |
| Input Capacitance | 7.1nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 300W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 10.7mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptimWatt™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB107N20NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.