
N-channel power MOSFET featuring 200V drain-source breakdown voltage and 88A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 10.7mΩ drain-source resistance (Rds On Max) and a maximum power dissipation of 300W. Designed for surface mounting in a TO-263-3 package, it operates within a temperature range of -55°C to 175°C. Key electrical characteristics include 7.1nF input capacitance, 11ns fall time, and 41ns turn-off delay time, with a 20V gate-to-source voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB107N20NAATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 88A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 10.7mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.1nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 10.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 41ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB107N20NAATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
