
The IPB110N06LG is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 78A and a power dissipation of 158W. The device is packaged in a TO-263-3 case and is lead free and RoHS compliant. It has a drain to source breakdown voltage of 60V and a drain to source resistance of 11mR.
Infineon IPB110N06LG technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 78A |
| Current Rating | 78A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 158W |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 45ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB110N06LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
