
N-channel power MOSFET featuring 200V drain-source breakdown voltage and 84A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 11.7mΩ on-state resistance and 300W maximum power dissipation. Designed for surface mounting in a TO-263-3 package, it operates from -55°C to 175°C and includes fast switching characteristics with an 8ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB117N20NFDATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB117N20NFDATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 84A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 11.7mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.82mm |
| Input Capacitance | 6.65nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 200V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 11.7mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 11.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.068654oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB117N20NFDATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
