
N-channel Power MOSFET, 60V Vdss, 120A continuous drain current, and 2.4mR on-state resistance. Features include a 10ns fall time, 25ns turn-on delay, and 50ns turn-off delay. This silicon, metal-oxide semiconductor FET is housed in a TO-263-3 surface-mount package and operates from -55°C to 175°C with a maximum power dissipation of 188W. It is RoHS compliant and Halogen Free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB120N06S402ATMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB120N06S402ATMA2 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Input Capacitance | 15.75nF |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 188W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 2.4mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 188W |
| Rds On Max | 2.8mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.068654oz |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB120N06S402ATMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
