
N-channel Power MOSFET, 60V Vdss, 120A continuous drain current, and 2.8mΩ Rds On. This surface-mount device features a TO-263-3 package, 167W max power dissipation, and operates from -55°C to 175°C. Designed for automotive applications, it offers 40ns turn-on and 80ns turn-off delay times.
Infineon IPB120N06S403ATMA2 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Resistance | 2.8mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Input Capacitance | 13.15nF |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.2mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 40ns |
| Weight | 0.068654oz |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB120N06S403ATMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
