
P-channel MOSFET, surface mount, TO-263-3 package. Features 120A continuous drain current, -40V drain-source breakdown voltage, and 3.1mΩ max on-state resistance. Operates from -55°C to 175°C with 136W power dissipation. Includes 21ns turn-on delay and 57ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB120P04P4L03ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB120P04P4L03ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 2.6mR |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Height | 4.7mm |
| Input Capacitance | 15nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | -40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 3.1mR |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Dissipation | 136W |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | -1.7V |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB120P04P4L03ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
