Infineon IPB136N08N3G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 13.9mR |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.73nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| Rds On Max | 13.6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB136N08N3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
