Trans MOSFET N-CH 80V 45A 3-Pin TO-263 Tube
Checking distributor stock and pricing after the page loads.
Infineon IPB136N08N3GATMA1 technical specifications.
| Continuous Drain Current (ID) | 45A |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.